RD1E228M12025DL

image shown is a representation only
Supplier: Samwha
Matchcode: HFR2200U25V5,0
Rutronik No.: KEL21907
Unit Pack: 600
MOQ: 4800
Packaging: BULK
Parameter
- C(N)
- 2200 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 12x25 mm
- Pitch
- 5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(100kHz/105°C)
- 1852.5 mA
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 3.2 mm
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x25 mm
- Formed leads
- NO
- Purpose of use
- Bent
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 34 weeks