Cart

RD1E228M12020CS

SAMWHA RD1E228M12020CS

image shown is a representation only

SAMWHA

RD 2200uF 25V 20% 12x20/5,0 C5
Supplier: Samwha
Matchcode: HFR2200U25V5,0
Rutronik No.: KEL19662
Unit Pack: 300
MOQ: 4800
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1952 $
936.96 $

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1650 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?