Cart

RD1C478M16025CA159

SAMWHA RD1C478M16025CA159

image shown is a representation only

SAMWHA

RD 4700uF 16V 20%16x25/7,5 C3,5
Supplier: Samwha
Matchcode: HFR4700U16V7,5
Rutronik No.: KEL11586
Unit Pack: 400
MOQ: 400
Packaging: BULK
Best Choice
In Stock
0.2564 $
102.56 $

Prices

400 0.2564 $
2,000 0.2466 $
6,000 0.2367 $
10,000 0.2268 $

Parameter

C(N)
4700 µF
V(N)
16 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2485.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?