Cart

RD0J478M12020CB159

SAMWHA RD0J478M12020CB159

image shown is a representation only

SAMWHA

RD 4700uF 6,3V 20% 12x20/5,0 C4
Supplier: Samwha
Matchcode: HFR4700U6,3V5,0
Rutronik No.: KEL10723
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
0.1575 $
47.25 $

Prices

300 0.1575 $
600 0.1551 $
1,200 0.1539 $
2,100 0.1514 $
3,600 0.1502 $

Parameter

C(N)
4700 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1828.5 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
4 mm
Con. design
CUT 4,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?