Cart

RC1H475M05005VR259

SAMWHA RC1H475M05005VR259

image shown is a representation only

SAMWHA

RC 4,7uF 50V 20% 5x5
Supplier: Samwha
Matchcode: HCR4,7U50V
Rutronik No.: KEL12139
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0415 $
415.00 $

Prices

10,000 0.0415 $
25,000 0.0397 $

Parameter

C(N)
4.7 µF
V(N)
50 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
27 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,3 mm
Addi. spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?