RC0J107M6L005VR259

image shown is a representation only
Supplier: Samwha
Matchcode: HCR100U6,3V
Rutronik No.: KEL12404
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
Parameter
- C(N)
- 100 µF
- V(N)
- 6.3 V
- Style
- SMD
- Rutronik size
- 6x5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- REEL PAP
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x5,3 mm
- Addi. spec.
- 250SN
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks