Cart

RB1V477M12020CS

SAMWHA RB1V477M12020CS

image shown is a representation only

SAMWHA

RB 470uF 35V 20% 12x20/5,0 C5,0
Supplier: Samwha
Matchcode: HHER470U35V5,0
Rutronik No.: KEL20800
Unit Pack: 300
MOQ: 9600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1603 $
1,538.88 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
60 mOhm
I(100kHz/105°C)
1121 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?