Cart

RB1C477M10016PA

SAMWHA RB1C477M10016PA

image shown is a representation only

SAMWHA

RB 470uF 16V 20% 10x16/5,0
Supplier: Samwha
Matchcode: HHER470U16V/5,0
Rutronik No.: KEL21477
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
470 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
815 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?