RB1C476M05011CA

image shown is a representation only
Supplier: Samwha
Matchcode: HHER47U16V2,0
Rutronik No.: KEL16936
Unit Pack: 500
MOQ: 28000
Packaging: BULK
Parameter
- C(N)
- 47 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 5x11 mm
- Pitch
- 2 mm
- Permiss.Ta max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 1000 mOhm
- I(100kHz/105°C)
- 124 mA
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 3.5 mm
- Con. design
- CUT 3,5
- Wirelength tol.
- 0.5 mm
- Wire diameter
- 0.5 mm
- Supp. case size
- 5x11 mm
- Formed leads
- NO
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks