Cart

RB1A108M10020BB

SAMWHA RB1A108M10020BB

image shown is a representation only

SAMWHA

RB 1000uF 10V 20% 10x20/5,0
Supplier: Samwha
Matchcode: HHER1000U10V5,0
Rutronik No.: KEL21107
Unit Pack: 1600
MOQ: 12800
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1036 $
1,326.08 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1120 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?