Cart

NP2A225M05011PA159

SAMWHA NP2A225M05011PA159

image shown is a representation only

SAMWHA

NP 2,2uF 100V 20% 5x11/5,0
Supplier: Samwha
Matchcode: NC2,2U100V5,0
Rutronik No.: KEL12040
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0243 $
243.00 $

Prices

10,000 0.0243 $
26,000 0.0233 $

Parameter

C(N)
2.2 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
52 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?