Cart

NP1C107M0811MPG

SAMWHA NP1C107M0811MPG

image shown is a representation only

SAMWHA

NP 100uF 16V 20% 10x12/5,0
Supplier: Samwha
Matchcode: NC100U16V5,0
Rutronik No.: KEL20025
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0933 $
466.50 $

Prices

5,000 0.0933 $
10,000 0.0894 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
276 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.5 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?