Cart

NC1V475M05005VR

SAMWHA NC1V475M05005VR

image shown is a representation only

SAMWHA

SC 4,7uF 35V 20% 5x5
Supplier: Samwha
Matchcode: CR4,7U35V
Rutronik No.: KEL16346
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0375 $
375.00 $

Parameter

C(N)
4.7 µF
V(N)
35 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
27 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
5x5,3 mm
Addi. spec.
250SN
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?