MLCC SAMPLE KIT HIGH CAP

image shown is a representation only
Supplier: Samwha
Matchcode: SORT-KC HIGH-CAP 0402-1210
Rutronik No.: KKS5276
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Style
- CHIP
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 19 items
- T(A) min
- -55 °C
- Purpose of use
- COMMERCIAL
- Termination
- NISN
- Leadfree Defin.
- 10
- Bendingstrength
- 1 mm
- Productstatus
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 12 weeks