Cart

MLCC SAMPLE KIT COMMERCIAL

SAMWHA MLCC SAMPLE KIT COMMERCIAL

image shown is a representation only

SAMWHA

SORT Chip-K.1n-4,7µF 0402-1206
Supplier: Samwha
Matchcode: SORT-KC COMMERCIAL 0402-1206
Rutronik No.: KKS5284
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Style
CHIP
Design / type
STANDARD
Automotive
NO
Packaging
INDIVIDUAL
Notes
20 items
T(A) min
-55 °C
Purpose of use
COMMERCIAL
Termination
NISN
Leadfree Defin.
10
Bendingstrength
n.a. mm
Productstatus
NO INFO
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?