MLCC SAMPLE KIT AUTOMOTIVE

image shown is a representation only
Supplier: Samwha
Matchcode: SORT-KC AEC-Q200 0402-2220
Rutronik No.: KKS5283
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Style
- CHIP
- Design / type
- STD+STAG
- Automotive
- AEC-Q(200)
- Packaging
- INDIVIDUAL
- Notes
- 20 items
- T(A) min
- -55 °C
- Purpose of use
- AUTOMOTIVE
- Termination
- NISN
- Leadfree Defin.
- 10
- Bendingstrength
- n.a. mm
- Productstatus
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 12 weeks