Cart

ML1H687M16020BB

SAMWHA ML1H687M16020BB

image shown is a representation only

SAMWHA

ML 680uF 50V 20% 16x20/7,5
Supplier: Samwha
Matchcode: PSRX680U50V7,5
Rutronik No.: KEL22161
Unit Pack: 250
MOQ: 1750
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2464 $
431.20 $

Prices

1,750 0.2464 $
5,250 0.245 $

Parameter

C(N)
680 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16X20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
22 mOhm
I(100kHz/105°C)
2770 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16X20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?