Cart

MK2A107M10020PA

SAMWHA MK2A107M10020PA

image shown is a representation only

SAMWHA

MK 100uF 100V 20% 10x20/5,0
Supplier: Samwha
Matchcode: PSRX100U100V5,0
Rutronik No.: KEL19506
Unit Pack: 500
MOQ: 2500
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
100 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
800 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?