Cart

MK1V108M12025PH

SAMWHA MK1V108M12025PH

image shown is a representation only

SAMWHA

MK 1000uF 35V 20% 12x25/5,0
Supplier: Samwha
Matchcode: PSRX1000U35V5,0
Rutronik No.: KEL19657
Unit Pack: 400
MOQ: 2000
Packaging: AMMOPACK
On request
0.1616 $
323.20 $

Prices

2,000 0.1616 $
4,000 0.1571 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
29 mOhm
I(100kHz/105°C)
2770 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?