Cart

MK1J477M12020PL

SAMWHA MK1J477M12020PL

image shown is a representation only

SAMWHA

MK 470uF 63V 20% 12x20/5,0
Supplier: Samwha
Matchcode: PSRX470U63V5,0
Rutronik No.: KEL20646
Unit Pack: 400
MOQ: 2000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1743 $
348.60 $

Prices

2,000 0.1743 $
4,000 0.1695 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
230 mOhm
I(100kHz/105°C)
1400 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
25.4 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?