Cart

MB1C477M0811MPF

SAMWHA MB1C477M0811MPF

image shown is a representation only

SAMWHA

MB 470uF 16V 20% 8x11/3,5
Supplier: Samwha
Matchcode: HFRLB470U16V3,5
Rutronik No.: KEL20005
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0635 $
317.50 $

Prices

5,000 0.0635 $
6,000 0.061 $
10,000 0.0584 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
72 mOhm
I(100kHz/105°C)
760 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?