Cart

MB1C108M10016PA

SAMWHA MB1C108M10016PA

image shown is a representation only

SAMWHA

MB 1000uF 16V 20% 10x16/5,0
Supplier: Samwha
Matchcode: HFRLB1000U16V5,0
Rutronik No.: KEL19839
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.1418 $
354.50 $

Prices

2,500 0.1418 $
6,000 0.1362 $
10,000 0.1305 $

Parameter

C(N)
1000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
1430 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?