Cart

LZ1V477M08020PG

SAMWHA LZ1V477M08020PG

image shown is a representation only

SAMWHA

LZ 470uF 35V 20% 8x20/5,0
Supplier: Samwha
Matchcode: PSRX470U35V5,0
Rutronik No.: KEL17673
Unit Pack: 800
MOQ: 4000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0863 $
345.20 $

Prices

4,000 0.0863 $
5,600 0.0829 $
10,400 0.0794 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
54 mOhm
I(100kHz/105°C)
1760 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?