Cart

LZ1V477M08020BB

SAMWHA LZ1V477M08020BB

image shown is a representation only

SAMWHA

LZ 470uF 35V 20% 8x20/3,5
Supplier: Samwha
Matchcode: PSRX470U35V3,5
Rutronik No.: KEL18557
Unit Pack: 300
MOQ: 9600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0831 $
797.76 $

Prices

9,600 0.0831 $
10,200 0.0797 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
85 mOhm
I(100kHz/105°C)
1430 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?