Cart

LZ1E108M10020CA

SAMWHA LZ1E108M10020CA

image shown is a representation only

SAMWHA

LZ 1000uF 25V 20% 10x20/5,0 C3,
Supplier: Samwha
Matchcode: PSRX1000U25V5,0
Rutronik No.: KEL19936
Unit Pack: 500
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.197 $
1,576.00 $

Prices

8,000 0.197 $
10,000 0.1888 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?