Cart

LQ2A827M18040PA

SAMWHA LQ2A827M18040PA

image shown is a representation only

SAMWHA

LQ 820uF 100V 20% 18x40/7,5
Supplier: Samwha
Matchcode: PSRX820U100V7,5
Rutronik No.: KEL18608
Unit Pack: 200
MOQ: 800
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.8025 $
642.00 $

Prices

800 0.8025 $
1,000 0.7576 $
2,000 0.6934 $

Parameter

C(N)
820 µF
V(N)
100 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
3860 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x40 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?