Cart

LM2F398M51100LD

SAMWHA LM2F398M51100LD

image shown is a representation only

SAMWHA

LM 3900uF 315V 20% 51x100/18,0
Supplier: Samwha
Matchcode: TR3900U315V18,0
Rutronik No.: KEL19941
Unit Pack: 23
MOQ: 23
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
15.27 $
351.21 $

Parameter

C(N)
3900 µF
V(N)
315 V
Style
LUG
Rutronik size
51x100 mm
Pitch
18 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
13 mm
Con. design
LUG
Wire diameter
8 mm
Supp. case size
51x100 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?