Cart

LL1H476K1012MPA

SAMWHA LL1H476K1012MPA

image shown is a representation only

SAMWHA

LL 47uF 50V 10% 10x12/5,0
Supplier: Samwha
Matchcode: LCL47U50V5,0
Rutronik No.: KEL18459
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.056 $
140.00 $

Prices

2,500 0.056 $
6,000 0.0538 $
10,000 0.0515 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
414 mA
Packaging
AMMOPACK
Tolerance pos.
10 %
Cap. tol. neg
-10 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW.LEAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?