Cart

LJ1E477M10016PA

SAMWHA LJ1E477M10016PA

image shown is a representation only

SAMWHA

LJ 470uF 25V 20% 10x16/5,0
Supplier: Samwha
Matchcode: HHER470U25V5,0
Rutronik No.: KEL18633
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1195 $
298.75 $

Prices

2,500 0.1195 $
5,000 0.1162 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
130 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
100 mOhm
I(100kHz/105°C)
800 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?