JC2C106M10010VR

image shown is a representation only
Supplier: Samwha
Matchcode: HCR10U160V
Rutronik No.: KEL21145
Unit Pack: 500
MOQ: 3000
Packaging: REEL PAP
Parameter
- C(N)
- 10 µF
- V(N)
- 160 V
- Style
- SMD
- Rutronik size
- 10x10 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(100kHz/105°C)
- 68 mA
- Packaging
- REEL PAP
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 10x10 mm
- Addi. spec.
- 250SN
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 34 weeks