Cart

JC2A106M08010VR

SAMWHA JC2A106M08010VR

image shown is a representation only

SAMWHA

JC 10uF 100V 20% 8x10
Supplier: Samwha
Matchcode: HCR10U100V
Rutronik No.: KEL17169
Unit Pack: 500
MOQ: 3000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0535 $
160.50 $

Prices

3,000 0.0535 $
6,000 0.0513 $
10,000 0.0492 $

Parameter

C(N)
10 µF
V(N)
100 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10 mm
Addi. spec.
250SN
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?