Cart

HY2A338M35050HC

SAMWHA HY2A338M35050HC

image shown is a representation only

SAMWHA

HY 3300uF 100V 20% 35x50/10,0
Supplier: Samwha
Matchcode: HTR3300U100V10,0
Rutronik No.: KEL16897
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.22 $
644.00 $

Prices

200 3.22 $
500 2.95 $

Parameter

C(N)
3300 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
35x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?