HL2W337M30045HA

image shown is a representation only
Supplier: Samwha
Matchcode: HTR330U450V10,0
Rutronik No.: KEL22160
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- C(N)
- 330 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 30x45 mm
- Pitch
- 10 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(100kHz/105°C)
- 2184 mA
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 6 mm
- Con. design
- NA
- Wirelength tol.
- 0.5 mm
- Supp. case size
- 30x45 mm
- Formed leads
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 34 weeks