Cart

HL2W227M22050HA100

SAMWHA HL2W227M22050HA100

image shown is a representation only

SAMWHA

HL 220uF 450V 20% 22x50/10,0
Supplier: Samwha
Matchcode: HTR220U450V10,0
Rutronik No.: KEL20057
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
1,332.00 $

Prices

600 2.22 $
1,000 2.09 $

Parameter

C(N)
220 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
22x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
22x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
TOP PLATE
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?