Cart

HL2G827M35050HC

SAMWHA HL2G827M35050HC

image shown is a representation only

SAMWHA

HL 820uF 400V 20% 35x50/10,0
Supplier: Samwha
Matchcode: HTR820U400V10,0
Rutronik No.: KEL20975
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
5.09 $
5.09 $

Prices

1 5.09 $
100 4.86 $
150 4.61 $
300 4.26 $
400 4.15 $

Parameter

C(N)
820 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
3822 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
35x50 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?