Cart

HK2W477M35045HC

SAMWHA HK2W477M35045HC

image shown is a representation only

SAMWHA

HK 470uF 450V 20% 35x45/10,0
Supplier: Samwha
Matchcode: HTR470U450V10,0
Rutronik No.: KEL20808
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.48 $
896.00 $

Prices

200 4.48 $
400 4.36 $

Parameter

C(N)
470 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
35x45 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?