Cart

HK2G687M35050HA100

SAMWHA HK2G687M35050HA100

image shown is a representation only

SAMWHA

HK 680uF 400V 20% 35x50/10,0
Supplier: Samwha
Matchcode: HTR680U400V10,0
Rutronik No.: KEL14825
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.58 $
916.00 $

Prices

200 4.58 $
500 4.20 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
680 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
35x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?