Cart

HK2G397M30035HC100

SAMWHA HK2G397M30035HC100

image shown is a representation only

SAMWHA

HK 390uF 400V 20% 30x35/10,0
Supplier: Samwha
Matchcode: HTR390U400V10,0
Rutronik No.: KEL22149
Unit Pack: 100
MOQ: 600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.19 $
1,314.00 $

Prices

600 2.19 $
1,200 2.13 $

Parameter

C(N)
390 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2282 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
30x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
TOP PLATE
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?