Cart

HK2G227W25040HC100

SAMWHA HK2G227W25040HC100

image shown is a representation only

SAMWHA

HK 220uF 400V 20% 25x40/10,0
Supplier: Samwha
Matchcode: HTR220U400V10,0
Rutronik No.: KEL22156
Unit Pack: 1
MOQ: 900
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.88 $
1,692.00 $

Prices

900 1.88 $
1,800 1.83 $

Parameter

C(N)
220 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
25x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
1834 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
25,4x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
WITH PLATE
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?