Cart

HK2G108M35055HA100

SAMWHA HK2G108M35055HA100

image shown is a representation only

SAMWHA

HK 1000uF 400V 20% 35x55/10,0
Supplier: Samwha
Matchcode: HTR1000U400V10,0
Rutronik No.: KEL19689
Unit Pack: 50
MOQ: 400
Packaging: BULK
On request
6.68 $
2,672.00 $

Parameter

C(N)
1000 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x55 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
35x55 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?