Cart

HK2D228M35050HA

SAMWHA HK2D228M35050HA

image shown is a representation only

SAMWHA

HK 2200uF 200V 20% 35x50/10,0
Supplier: Samwha
Matchcode: HTR2200U200V10,0
Rutronik No.: KEL17743
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.64 $
928.00 $

Prices

200 4.64 $
500 4.24 $

Parameter

C(N)
2200 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
35x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?