Cart

HK2D108M30035HA100

SAMWHA HK2D108M30035HA100

image shown is a representation only

SAMWHA

HK 1000uF 200V 20% 30x35/10,0
Supplier: Samwha
Matchcode: HTR1000U200V10,0
Rutronik No.: KEL15152
Unit Pack: 100
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.13 $
1,278.00 $

Prices

600 2.13 $
1,000 2.01 $
2,000 1.84 $

Parameter

C(N)
1000 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
30x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
30x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?