Cart

HK1V688M30030HC113

SAMWHA HK1V688M30030HC113

image shown is a representation only

SAMWHA

HK 6800uF 35V 20% 30x30/10,0
Supplier: Samwha
Matchcode: HTR6800U35V10,0
Rutronik No.: KEL20904
Unit Pack: 100
MOQ: 600
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.21 $
726.00 $

Prices

600 1.21 $
1,200 1.1767 $

Parameter

C(N)
6800 µF
V(N)
35 V
Style
SNAP IN
Rutronik size
30x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
3348 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
30x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?