Cart

HJ2W337M25045HA

SAMWHA HJ2W337M25045HA

image shown is a representation only

SAMWHA

HJ 330uF 450V 20% 25x45/10,0
Supplier: Samwha
Matchcode: TR330U450V10,0
Rutronik No.: KEL19973
Unit Pack: 150
MOQ: 450
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.36 $
1,062.00 $

Prices

450 2.36 $
600 2.27 $
1,050 2.14 $
2,100 1.96 $

Parameter

C(N)
330 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
25x45 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2968 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
25,4x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?