Cart

HJ2G337M35030HA

SAMWHA HJ2G337M35030HA

image shown is a representation only

SAMWHA

HJ 330uF 400V 20% 35x30/10,0
Supplier: Samwha
Matchcode: TR330U400V10,0
Rutronik No.: KEL18007
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.62 $
524.00 $

Prices

200 2.62 $
500 2.42 $
1,000 2.32 $

Parameter

C(N)
330 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
35x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?