HJ2G107M22025HA

image shown is a representation only
Supplier: Samwha
Matchcode: TR100U400V10
Rutronik No.: KEL21895
Unit Pack: 200
MOQ: 600
Packaging: BULK
Parameter
- C(N)
- 100 µF
- V(N)
- 400 V
- Style
- SNAP IN
- Rutronik size
- 22x25 mm
- Pitch
- 10.0 mm
- Permiss.Ta max
- 85 °C
- Lifetime @Tamax
- 3000 h
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 6 mm
- Supp. case size
- 22x25 mm
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 34 weeks