Cart

HJ2D108M35030HC100

SAMWHA HJ2D108M35030HC100

image shown is a representation only

SAMWHA

HJ 1000uF 200V 20% 35x30/10,0
Supplier: Samwha
Matchcode: TR1000U200V10,0
Rutronik No.: KEL18538
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
394.00 $

Prices

200 1.97 $
500 1.81 $
1,000 1.74 $

Parameter

C(N)
1000 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
35x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
4727 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
35x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?