Cart

HJ2A478M30050HA100

SAMWHA HJ2A478M30050HA100

image shown is a representation only

SAMWHA

HJ 4700uF 100V 20% 30x50/10,0
Supplier: Samwha
Matchcode: TR4700U100V10,0
Rutronik No.: KEL20003
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.43 $
729.00 $

Prices

300 2.43 $
500 2.34 $
1,000 2.21 $

Parameter

C(N)
4700 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
30x50 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
6288 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
TOP PLATE
Wirelength tol.
1 mm
Wire diameter
0.8 mm
Supp. case size
30x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?