Cart

HJ1H478M25030HA

SAMWHA HJ1H478M25030HA

image shown is a representation only

SAMWHA

HJ 4700uF 50V 20% 25x30/10,0
Supplier: Samwha
Matchcode: TR4700U50V10,0
Rutronik No.: KEL19127
Unit Pack: 150
MOQ: 450
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0959 $
493.16 $

Prices

450 1.0959 $
600 1.0537 $
1,050 0.9947 $
2,100 0.9104 $

Parameter

C(N)
4700 µF
V(N)
50 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
6 mm
Con. design
2 PIN
Wirelength tol.
1 mm
Supp. case size
25,4x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?