HJ1H229M35050HA

image shown is a representation only
Supplier: Samwha
Matchcode: TR22000U50V10,0
Rutronik No.: KEL20980
Unit Pack: 50
MOQ: 200
Packaging: BULK
Parameter
- C(N)
- 22000 µF
- V(N)
- 50 V
- Style
- SNAP IN
- Rutronik size
- 35x50 mm
- Pitch
- 10 mm
- Permiss.Ta max
- 85 °C
- Lifetime @Tamax
- 3000 h
- I(100kHz/105°C)
- 9696 mA
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 6 mm
- Con. design
- NA
- Wirelength tol.
- 1 mm
- Supp. case size
- 35x50 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- TOP PLATE
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 34 weeks